Molex0875682693连接器插头及 PCB 插座
Conn IDC Connector F 26 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Other Part Names : 875682693
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 26 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 125V | |
| 5000 | |
| 30 | |
| -20 | |
| 85 | |
| 100 | |
| Tray | |
| 1.543 | |
| 32.65 | |
| 5.95 | |
| 11.4 | |
| Milli-Grid | |
| Cable Mount |
Use this idc connector 0875682693 connector from Molex when board-to-board interconnects is required. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a receptacle type gender. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This product is 32.65 mm long, 11.4 mm tall and 5.87 mm deep. This connector has an operating temperature of -20 to 85 °C. 0875682693 is housed in black glass filled polybutylene terephthalate. It uses the idt termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

