Molex0872640852连接器插头及 PCB 插座
Conn Socket Strip RCP 8 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Other Part Names : 872640852
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 4.5 | |
| 1/Contact | |
| 125V | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 0.271 | |
| 8.2 | |
| 5 | |
| 4 | |
| Milli-Grid | |
| 2.55 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip 0872640852 header connector from Molex. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0872640852 is housed in black high temperature thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 8.2 mm long, 4 mm tall and 5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

