Molex0855135013电话及电信连接器
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.6 | |
| 15.24 | |
| 19.48 | |
| 12.7 | |
| Surface Mount |
This rj-45 0855135013 telephone and telecom connector from Molex is perfect for high-speed signals. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 125 VDC. This connector has a single port. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 0855135013 is housed in black liquid crystal polymer. This product is 15.24 mm long, 12.7 mm tall and 15.08 mm deep. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

