Molex0855135002电话及电信连接器
Conn RJ-12 F 6 POS 1.02mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
Other Part Names : 855135002
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-12 | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.258 | |
| 13.21 | |
| 19.48 | |
| 12.7 | |
| Surface Mount |
This rj-12 0855135002 telephone and telecom connector from Molex is the perfect connector for high-power applications. This F connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 125 VDC. This connector has a single port. It has a female type gender. Its pitch is 1.02 mm. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. 0855135002 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. This product is 13.21 mm long, 12.7 mm tall and 15.08 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

