Molex0855105017电话及电信连接器
Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Other Part Names : 855105017
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Tape and Reel | |
| Single | |
| 0.0021 | |
| 11.18 | |
| 19.37 | |
| 15.7 | |
| Surface Mount |
This modular rj-11 0855105017 telephone and telecom connector from Molex is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a female type gender. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VDC. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 0855105017 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 11.18 mm long, 15.7 mm tall and 19.37 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

