| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker Carrier | |
| Connector Terminal Blocks | |
| Polyamide | |
| Gray | |
| -40 | |
| 100 | |
| 0.89 | |
| 21.6 | |
| 10 | |
| 74.25 |
Make perfect connections using this marker carrier 0814788 connector accessory from Phoenix Contact that will work for various wire types. This part has an operating temperature of -40 to 100 °C. This product is 22 mm long and 10 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

