| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Transistor Socket | |
| SKT | |
| 8 | |
| Solder | |
| Straight | |
| 20 | |
| -55 | |
| 150 | |
| Tube | |
| 42.67 | |
| 25.4 | |
| 9.9 | |
| Through Hole |
Ideal for multiple wires which need to be connected this transistor socket 0804MC connector socket from Texas Instruments will exceed your needs. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. 0804MC is housed in polyester. It uses the solder termination method. This connector socket has an operating temperature of -55 to 150 °C. It is insulated with polyester. This product is 42.67 mm long, 9.9 mm tall and 25.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.