| Compliant | |
| EAR99 | |
| Active | |
| 7222.40.60.00 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| Connector Terminal Blocks | |
| Straight | |
| Steel | |
| Silver | |
| 660 | |
| 2000 | |
| 35 | |
| 7.5 |
Never worry about loose connections again with this din rail 0801377 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 2000 mm long, 7.5 mm tall and 35 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

