Molex0791098605连接器插头及 PCB 插座
Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.345 | |
| 12.19 | |
| 5.33 | |
| 4.65 | |
| Milli-Grid | |
| Surface Mount |
Use this socket strip 0791098605 header connector from Molex where IDC ribbon cables are used. This RCP connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 VDC|125VAC. Its pitch is 2 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.19 mm long, 4.65 mm tall and 5.33 mm deep. 0791098605 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

