PHOENIX CONTACT0790446连接器接线板
Conn Disconnect Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 36A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 36 | |
| 1000V | |
| -60 | |
| 110 | |
| 30.842 | |
| 69 | |
| 11 | |
| 59.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
When you implement this universal terminal blocks 0790446 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 2 F contacts. It has a straight body orientation. It has a maximum voltage rating of 800 V. It has a female type gender. This is a 2-row connector. 0790446 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-26 AWG. It uses the screw termination method. This product is 69 mm long, 59.5 mm tall and 11 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

