Molex0765001607背板连接器
Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Other Part Names : 765001607
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 192 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 18.35 | |
| 30.4 | |
| 32.75 | |
| 17.8 | |
| Impact™ | |
| Through Hole |
Molex's 0765001607 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This HDR connector's 192 contacts that are made out of copper alloy and plated with gold. It has a header type gender. It has a right angle body orientation. Its pitch is 1.9 mm. It has a maximum voltage rating of 30 VDC|30VAC. This is a 12-row connector. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. This product is 30.4 mm long, 17.8 mm tall and 32.75 mm deep. 0765001607 is housed in black thermoplastic. This backplane connector has an operating temperature of -55 to 85 °C. It uses the press fit termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

