Molex0760605026背板连接器
Conn Daughter Card RCP 240 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Other Part Names : 760605026
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| RCP | |
| 240 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 32.172 | |
| 30.4 | |
| 32.21 | |
| 23.1 | |
| Impact™ | |
| Through Hole |
This daughter card 0760605026 backplane connector from Molex is ideal for linking multiple connectors together. This RCP connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. This is a 15-row connector. It has a receptacle type gender. Its pitch is 1.9 mm. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. This product is 30.4 mm long, 23.1 mm tall and 32.21 mm deep. 0760605026 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C. It uses the press fit termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

