Top Purchase
Molex0747540041连接器配件
Connector Accessories SFP Cage Light Pipe Cover Assembly Right Angle Nickel SFP Plus Tray
Other Part Names : 747540041
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP Cage Light Pipe Cover Assembly | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Nickel | |
| 120VAC | |
| Tray | |
| 10.12 | |
| 57.91 | |
| 54.9 | |
| 12.2 | |
| SFP Plus |
Use this threaded sfp cage light pipe cover assembly 0747540041 connector accessory from Molex on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product is 57.91 mm long, 12.2 mm tall and 54.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

