Other Part Names : 747230001
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| SFP Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| -55 | |
| 105 | |
| Tray | |
| 22.85 | |
| 48.73 |
Have some wires? This sfp cage 0747230001 connector accessory from Molex is a must to make a good solid connection. It has a right angle body orientation. The component will be shipped in tray format. This product is 48.73 mm deep. This part has an operating temperature of -55 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

