Molex0744415010电话及电信连接器
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port SFP Plus T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SFP+ | |
| RCP | |
| 20 | |
| 20 | |
| 1 | |
| 20 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 10 | |
| 200 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Tape and Reel | |
| Single | |
| 0.7 | |
| 11 | |
| 5.37 | |
| SFP Plus | |
| No | |
| Tab Direction | Up |
| 11.6 | |
| Surface Mount |
Secure connections for high-speed networks is as simple as installing this sfp+ 0744415010 telephone and telecom connector from Molex. This RCP connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.8 mm. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5.37 mm tall. This part has an operating temperature of -40 to 85 °C. 0744415010 is housed in black thermoplastic. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

