Molex0734152121射频连接器

Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Bag

Other Part Names : 734152121

Never worry about data being lost in your RF design again with this low impedance mmcx 0734152121 RF connector from Molex. This connector's body is plated in gold. It has a straight body orientation. It has a plug type gender. This product is 3.45 mm long, 4.72 mm tall and 3.45 mm deep. It uses the solder termination method.

640 个零件: 可以在 3 天内配送

    Total$252.35Price for 80

    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2527+
      Manufacturer Lead Time:
      11 星期
      • In Stock: 640
      • Price: $3.1544

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.