| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.80.00 |
| Type | High Density D-Sub Adapter |
| Gender | PL/RCP |
| Number of Contacts | 15/15 |
| Number of Ports | 1/1 |
| Number of Rows | 3 |
| Terminal Pitch (mm) | 1.145 |
| Body Orientation | Straight |
| Contact Gender | M/F |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 100VDC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 12.83 |
| Product Height (mm) | 25.4 |
| Housing Color | Blue |
| Contact Plating Thickness | 1.27um |
| Mounting | Panel Mount |
| Contact Material | Copper Alloy |