PHOENIX CONTACT0719207连接器接线板
Conn Feed-Through Modular Terminal Block 2 POS Screw DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| 2 | |
| 1 | |
| 1 | |
| Screw | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 8.618 | |
| 42.5 | |
| 6.2 | |
| Beige | |
| DIN Rail |
Know that you will have strong connections between circuits when you use Phoenix Contact's feed-through modular terminal blocks 0719207 PCB terminal block. This is a 1-row connector. It has a maximum voltage rating of 800 V. 0719207 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 42.5 mm long and 6.2 mm. Its wire is 10-24 AWG. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.