Molex0716612540SCSI 连接器
Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port EBBI™ Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| EBBI | |
| PL | |
| 40 | |
| 40 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1/Contact | |
| 30V | |
| -40 | |
| 105 | |
| 2000 | |
| Tray | |
| 7.694 | |
| 36.8 | |
| 17.45 | |
| 7.5 | |
| EBBI™ | |
| Through Hole | |
| Gold Over Nickel | |
| Brass |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ebbi 0716612540 SCSI connector from 0716612540 in order to interface with each other. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 30 V. This connector has a single port. 0716612540 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This SCSI connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 36.8 mm long, 7.5 mm tall and 17.45 mm deep. Its 40 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

