| Compliant | |
| EAR99 | |
| Active | |
| 8536.20.00.20 | |
| Automotive | No |
| PPAP | No |
| Thermal | |
| 1 | |
| 250VAC|65VDC | |
| 0.25 | |
| Push to Reset | |
| -20 | |
| 60 | |
| Blade | |
| Plug-In | |
| 2 | |
| 250 | |
| 65 |
Do you need a device to protect your electrical circuits from overcurrent? Then this thermal 0712123 circuit breaker from Phoenix Contact is perfect for you! The voltage rating is 250VAC|65VDC. It has a single pole. This device has a current rating of 0.25. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

