PHOENIX CONTACT0710183连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.231 | |
| 35.56 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Support physical configuration options for jumper posts by mounting this wire to wire 0710183 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder lug termination method. 0710183 is housed in polyamide. This product is 35.56 mm long, 17.5 mm tall and 29.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

