PHOENIX CONTACT0709026连接器接线板
Conn Feed-Through Terminal Block F 2 POS Screw Wall Mount 32A Cardboard
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 32 | |
| 400V | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.1 | |
| 64.5 | |
| 23.5 | |
| Gray | |
| Wall Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's feed-through terminal block 0709026 PCB terminal block. This F connector has 2 F contacts. It has a maximum voltage rating of 400 V. It has a female type gender. This is a 2-row connector. 0709026 is housed in polyamide. This device has a maximum current rating of 41 A. It uses the screw termination method. Its wire is 10-24 AWG. This product is 64.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

