Molex0705550038连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Other Part Names : 705550038
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 10000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 1.023 | |
| 13.61 | |
| 13.59 | |
| 6.99 | |
| SL | |
| 3.3 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 0705550038 header connector from Molex. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 13.61 mm long, 6.99 mm tall and 13.59 mm deep. 0705550038 is housed in black polychlorinated terphenyl.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

