Molex0702463404连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| 12000 | |
| 15 | |
| -55 | |
| 120 | |
| 50 | |
| Tray | |
| 3.895 | |
| 50.8 | |
| 8.89 | |
| 9.27 | |
| C-Grid | |
| 3.43 | |
| Through Hole |
Molex's shrouded 0702463404 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0702463404 is housed in black glass filled polybutylene terephthalate. This connector has an operating temperature of -55 to 120 °C. This product is 50.8 mm long, 9.27 mm tall and 8.89 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

