Molex0702463402连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| 12000 | |
| 15 | |
| -55 | |
| 120 | |
| Tray | |
| 4.031 | |
| 50.8 | |
| 8.89 | |
| 9.27 | |
| C-Grid | |
| Through Hole |
As an added safety precaution, the shrouded 0702463402 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 VDC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -55 to 120 °C. 0702463402 is housed in black glass filled polybutylene terephthalate. This product is 50.8 mm long, 9.27 mm tall and 8.89 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

