Littelfuse0603L020YRPTC 可自复保险丝
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9VDC 40A 0.5W 0.6s 0.55Ohm SMD Solder Pad 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 9VDC | |
| 40 | |
| 0.2 | |
| 0.5 | |
| 0.55 | |
| 3.5 | |
| 0.5 | |
| 0.6@1A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.8 X 1 X 0.75 | |
| 1.8(Max) | |
| 1(Max) | |
| 0.75(Max) | |
| 0603 | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this 0603L020YR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.8(Max) mm long, 0.75(Max) mm tall and 1(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.