Molex0559350830连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray
Other Part Names : 559350830
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.806 | |
| 20 | |
| 11.75 | |
| 6.7 | |
| MicroClasp | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's shrouded 0559350830 header connector helps protect your equipment from accidental shortages. This PL connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 250 VAC. Its pitch is 2 mm. It has a plug type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 20 mm long, 6.7 mm tall and 11.75 mm deep. 0559350830 is housed in natural polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

