Molex0559350810连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray
Other Part Names : 559350810
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.806 | |
| 20 | |
| 11.75 | |
| 6.7 | |
| MicroClasp | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0559350810 header connector from Molex on your PCB today! This HDR connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 250 V. It has a right angle body orientation. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 20 mm long, 6.7 mm tall and 11.75 mm deep. 0559350810 is housed in natural polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

