Molex0548190572Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R
Other Part Names : 548190572
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1/Contact | |
| 30V | |
| 100 | |
| 50 | |
| 5000 | |
| Copper Alloy | |
| Matte Tin Over Nickel | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 9.9 | |
| 9 | |
| USB OTG | |
| Surface Mount |
Utilize your audio and video with the mini USB type b 0548190572 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 0.8 mm. It has a right angle body orientation. It has a maximum voltage rating of 30 V. This connector has a single port. 0548190572 is housed in polyester alloy. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 9.9 mm long and 9 mm. Its 5 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

