Molex0547220164连接器插头及 PCB 插座
Conn Board to Board RCP 16 POS 0.5mm Solder ST SMD SlimStack T/R
Other Part Names : 547220164
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 16 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.059641 | |
| 6.6 | |
| 6 | |
| 1.15 | |
| SlimStack | |
| Surface Mount |
This board to board 0547220164 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 50 V. It has a straight body orientation. Its pitch is 0.5 mm. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -25 to 85 °C. 0547220164 is housed in black glass filled liquid crystal polymer. It uses the solder termination method. This product is 6.6 mm long, 1.15 mm tall and 5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

