Molex0543630289连接器插头及 PCB 插座
Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 543630289
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.094821 | |
| 8.9 | |
| 6 | |
| 1.5 | |
| SlimStack | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board to board 0543630289 header connector from Molex. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a receptacle type gender. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.9 mm long, 1.5 mm tall and 5.84 mm deep. 0543630289 is housed in black liquid crystal polymer. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

