Molex0543063619SCSI 连接器
Conn SCSI PL 36 POS 1.27mm Solder Lug ST Cable Mount 36 Terminal 1 Port Tray
Other Part Names : 543063619
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| SCSI | |
| PL | |
| 36 | |
| 36 | |
| 1 | |
| Solder Lug | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| 250V | |
| -55 | |
| 85 | |
| 500 | |
| Tray | |
| 5.393 | |
| 29.34 | |
| 18.4 | |
| 9 | |
| Cable Mount | |
| Gold Over Nickel | |
| Phosphor Bronze |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 0543063619 SCSI connector from 0543063619 in order to interface with each other. This PL connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 V. It has a plug type gender. It has a straight body orientation. 0543063619 is housed in plastic. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 29.34 mm long, 9 mm tall and 18.4 mm deep. Its 36 terminals use the solder lug termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

