Molex0541323662FFC-FPC 连接器
Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 541323662
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 36 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.411324 | |
| 23.5 | |
| 5.6 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
When working with discrete components you should use this fpc connector 0541323662 flexible printed circuit from Molex to save valuable space. This is a 1-row connector. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. This socket type connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 0541323662 is housed in black nylon 4/6. This flexible flat cable has an operating temperature of -20 to 85 °C. It uses the solder termination method. This product is 23.5 mm long, 2 mm tall and 5.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

