Molex0541323262FFC-FPC 连接器
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 541323262
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 32 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.373 | |
| 21.5 | |
| 5.6 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Utilize FFC technology with this fpc connector 0541323262 flexible flat cable from Molex which can hold many transmission channels on a very narrow, very flat ribbon-like structure. Its pitch is 0.5 mm. This socket type connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 21.5 mm long, 2 mm tall and 5.6 mm deep. It uses the solder termination method. 0541323262 is housed in black nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

