Molex0526102272FFC-FPC 连接器
Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 526102272
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 1.009 | |
| 28.6 | |
| 4.5 | |
| 5.75 | |
| Easy-On™ | |
| Surface Mount |
This fpc connector 0526102272 flexible printed circuit from Molex can have discrete components built on it. This is a 1-row connector. This receptacle connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VDC|125VAC. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 28.6 mm long, 5.75 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. 0526102272 is housed in natural nylon 4/6. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

