Molex0525593052FFC-FPC 连接器
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R
Other Part Names : 525593052
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.37 | |
| 20.7 | |
| 3.5 | |
| 3.9 | |
| Easy-On™ | |
| Surface Mount |
This fpc connector 0525593052 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. It has a straight body orientation. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0525593052 is housed in natural nylon 4/6. It uses the solder termination method. This product is 20.7 mm long, 3.9 mm tall and 3.5 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

