Molex0525591052FFC-FPC 连接器
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ T/R
Other Part Names : 525591052
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.172 | |
| 10.7 | |
| 3.5 | |
| 3.9 | |
| Easy-On™ | |
| Surface Mount |
Use this fpc connector 0525591052 flexible flat cable from Molex in tightly constrained electronics projects. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. 0525591052 is housed in natural nylon 4/6. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 10.7 mm long, 3.9 mm tall and 3.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

