Molex0525590853FFC-FPC 连接器

Conn FPC Connector SKT 8 POS 0.5mm Solder ST SMD Easy-On™ T/R

Optimize the design of a space-limited electronic device with this fpc connector 0525590853 flexible flat cable from Molex. It has a straight body orientation. This is a 1-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 50 V. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0525590853 is housed in natural nylon 4/6. This product is 9.7 mm long, 3.9 mm tall and 3.5 mm deep.

Import TariffMay apply to this part

库存总量: 41,461 个零件

Regional Inventory: 1,434

    Total$1.35Price for 1

    1,434 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1819+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      434
      Country Of origin:
      日本
         
      • Price: $1.3539
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1819+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      日本
      • In Stock: 434
      • Price: $1.3539
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2207+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      马来西亚
      • In Stock: 1,000
      • Price: $1.2978
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2542+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      马来西亚
      • In Stock: 40,027
      • Price: $1.3624

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.