Molex0524372271FFC-FPC 连接器
Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.29482 | |
| 17.6 | |
| 5.2 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
This fpc connector 0524372271 flexible printed circuit from Molex can have discrete components built on it. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. It has a right angle body orientation. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with gold. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 17.6 mm long, 2 mm tall and 5.2 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0524372271 is housed in natural nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

