Molex0522710469FFC-FPC 连接器

Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R

Other Part Names : 522710469

Design your electronic device with FFC technology by implementing this fpc connector 0522710469 flexible flat cable from Molex. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11 mm long, 3 mm tall and 7.4 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. 0522710469 is housed in natural nylon 4/6.

Import TariffMay apply to this part

库存总量: 11,000 个零件

Regional Inventory: 8,000

    Total$585.00Price for 1000

    8,000 In stock: 可以明天配送

    • (1000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      1423+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      日本
      • In Stock: 8,000
      • Price: $0.5850
    • (1000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2512+
      Manufacturer Lead Time:
      11 星期
      • In Stock: 3,000
      • Price: $0.6036

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.