Molex0521170411分立接线罩连接器
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray
Other Part Names : 521170411
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Tray | |
| 1.02 | |
| 14.9 | |
| 9.7 | |
| 15.7 | |
| Mizu-P25™ | |
| Cable Mount |
This 0521170411 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 4 RCP contacts. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. Its pitch is 2.5 mm. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0521170411 is housed in black polyester. Its wire is 20-22 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 14.9 mm long, 9.7 mm tall and 15.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

