Molex0513530800分立接线罩连接器
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Other Part Names : 513530800
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 8 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.506 | |
| 11.4 | |
| 11.5 | |
| 10.9 | |
| MicroClasp™ | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 0513530800 discrete wire housing from Molex. This F connector has 8 F contacts. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a female type gender. This rectangle connector has an operating temperature of -25 to 85 °C. 0513530800 is housed in natural nylon 6/6. This product is 11.4 mm long, 11.5 mm tall and 10.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

