Molex0511101050分立接线罩连接器
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 6/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.207 | |
| 10.2 | |
| 7 | |
| Milli-Grid | |
| Yes | |
| 2 | |
| Cable Mount |
Securely make a connection between a board and socket using this 0511101050 discrete wire housing developed by Molex. This F connector has 10 F contacts. It has a female type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VDC|125VAC. This device has a maximum current rating of 2 A/contact. This product is 10.2 mm long, 4.8 mm tall and 7 mm deep. Its wire is 24-30 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. 0511101050 is housed in black polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

