Molex0511100660分立接线罩连接器
Conn Housing F 6 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 6 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.124 | |
| 6.2 | |
| 7 | |
| Milli-Grid™ | |
| Cable Mount |
Molex's 0511100660 discrete wire housing allows for durable connections between discrete wires. This F connector has 6 F contacts. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a female type gender. This device has a maximum current rating of 2 A/contact. Its wire is 24-30 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. 0511100660 is housed in black polyester. This product is 6.2 mm long, 4.8 mm tall and 7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

