Molex0510470900分立接线罩连接器
Conn Housing M 9 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
Other Part Names : 510470900
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 9 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125V | |
| -40 | |
| 85 | |
| Bag | |
| 0.156 | |
| 13 | |
| 3.2 | |
| 8 | |
| PicoBlade™ | |
| Cable Mount |
Molex's 0510470900 discrete wire housing allows for durable connections between discrete wires. This M connector has 9 M contacts. It has a maximum voltage rating of 125 V. It has a male type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A/contact. This rectangle connector has an operating temperature of -40 to 85 °C. This product is 13 mm long, 3.2 mm tall and 8 mm deep. 0510470900 is housed in natural polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

