Molex0510470300分立接线罩连接器
Conn Housing PL 3 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade Bag
Other Part Names : 510470300
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| 100 | |
| -40 | |
| 85 | |
| 30 | |
| Bag | |
| 0.068 | |
| 5.5 | |
| 8 | |
| PicoBlade | |
| Yes | |
| Cable Mount |
Use this 0510470300 discrete wire housing from Molex for a durable connection between discrete wires. This M connector has 3 M contacts. It has a straight body orientation. Its pitch is 1.25 mm. This is a 1-row connector. It has a maximum voltage rating of 125 V. It has a male type gender. This device has a maximum current rating of 1 A/contact. This product is 5.5 mm long, 3.2 mm tall and 8 mm deep. This rectangle connector has an operating temperature of -40 to 85 °C. 0510470300 is housed in natural polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

