Molex0508028100连接器触点
0508028100 Molex Connector Contacts SKT Crimp ST Cable Mount 22-28AWG Bag - Arrow.com
Other Part Names : 508028100
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.057 | |
| 8.4 | |
| 2.4 | |
| 2.6 | |
| 22-28 | |
| Cable Mount |
This 0508028100 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. It uses the crimp termination method. This product is 8.4 mm long, 2.2 mm tall and 2.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

