Littelfuse0505010.MXEP保险丝
Fuse Cartridge Fast Acting 10A 450V Axial 6.99 X 32.72mm Ceramic Bulk CE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Uninterruptible Power Supply|3Phase Power Supply | |
| 6.99 X 32.72 | |
| 10 | |
| 450 | |
| 450 | |
| 250 | |
| 91 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0505010.MXEP fuse developed by Littelfuse. This device has a current rating of 10. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0505010.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 450 VAC and the maximum DC voltage rating is 250 VDC. Its fuse is made from ceramic. This product is 32.72 mm long with a diameter of 6.99 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

