Littelfuse0501020.WRS保险丝
Fuse Chip Fast Acting 20A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Voltage Regulator Module (VRM) Equipment | |
| 3.2 X 1.63 X 0.84 | |
| 20 | |
| 32 | |
| 32 | |
| 1.1871(Typ) | |
| 150@32VDC | |
| 54.76 | |
| 0.002 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.5 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0501020.WRS fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This device has a maximum power dissipation of 1.1871(Typ) W. Its maximum power dissipation is 1.1871(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0501020.WRS fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.84 mm tall and 1.63 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

