Molex0484090003Connector USB
Conn USB 3.0 Type A RCP 9/9 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Tray
Other Part Names : 484090003
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 3.0 Type A | |
| RCP | |
| 18 | |
| 9/9 | |
| 2 | |
| Solder | |
| 2/2.5 | |
| Straight | |
| 1.8/Contact | |
| 30VDC|30VAC | |
| 5000 | |
| Stainless Steel | |
| Nickel | |
| -20 | |
| 85 | |
| Tray | |
| 4.16 | |
| 15.6 | |
| 15.62 | |
| 14.88 | |
| Through Hole |
Use the usb 3.0 type a 0484090003 audio and video connector from Molex for your design to run audio and video. This RCP connector's 9 / 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This connector has 2 ports. It has a maximum voltage rating of 30 VDC|30VAC. 0484090003 is housed in thermoplastic. This device has a maximum current rating of 1.8 A/contact. This component will be shipped in tray format. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 15.6 mm long, 14.88 mm tall and 15.62 mm deep. Its 18 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

